



UHW1J821MHD6TN | |
|---|---|
DigiKey Part Number | 493-14603-1-ND - Cut Tape (CT) 493-14603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J821MHD6TN |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J821MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.476 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.46 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLH820MEFC18X20 | Rubycon | 40.061 | 1189-1509-ND | kr.13.76000 | Parametric Equivalent |
| EKYB630ELL821MM20S | Chemi-Con | 1.007 | 565-EKYB630ELL821MM20S-ND | kr.17.82000 | Parametric Equivalent |
| EKZN630ELL821MM20S | Chemi-Con | 1.870 | 565-4097-ND | kr.18.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.13.56800 | kr.135.68 |
| 50 | kr.10.79060 | kr.539.53 |
| 100 | kr.9.91450 | kr.991.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.85700 | kr.2,214.25 |
| 500 | kr.8.29246 | kr.4,146.23 |
| 750 | kr.8.00768 | kr.6,005.76 |
| 1.250 | kr.7.69022 | kr.9,612.77 |
| 1.750 | kr.7.50366 | kr.13,131.41 |
| 2.500 | kr.7.32344 | kr.18,308.60 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

