



UHW1J821MHD | |
|---|---|
DigiKey Part Number | 493-14602-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J821MHD |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J821MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.04 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 10 | kr.11.79900 | kr.117.99 |
| 50 | kr.9.32860 | kr.466.43 |
| 100 | kr.8.54950 | kr.854.95 |
| 500 | kr.7.20960 | kr.3,604.80 |
| 1.000 | kr.6.78817 | kr.6,788.17 |
| 2.500 | kr.6.33866 | kr.15,846.65 |
| 5.000 | kr.6.06496 | kr.30,324.80 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |

