



UHW1J122MHD6TN | |
|---|---|
DigiKey Part Number | 493-14605-1-ND - Cut Tape (CT) 493-14605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J122MHD6TN |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J122MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.758 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.16.37600 | kr.163.76 |
| 50 | kr.13.12500 | kr.656.25 |
| 100 | kr.12.09930 | kr.1,209.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.00420 | kr.2,751.05 |
| 500 | kr.10.33674 | kr.5,168.37 |
| 750 | kr.10.00012 | kr.7,500.09 |
| 1.250 | kr.9.62488 | kr.12,031.10 |
| 1.750 | kr.9.40439 | kr.16,457.68 |
| 2.500 | kr.9.19145 | kr.22,978.62 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |

