390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1H391MPD6

DigiKey Part Number
493-6885-ND
Manufacturer
Manufacturer Product Number
UHW1H391MPD6
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H391MPD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Part Status
Active
Impedance
30 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1H391MPD6TDNichicon1.000493-UHW1H391MPD6TDCT-NDkr.10.52000Parametric Equivalent
In-Stock: 887
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.07400kr.60.74
50kr.4.67640kr.233.82
100kr.4.23510kr.423.51
500kr.3.47420kr.1,737.10
1.400kr.3.13332kr.4,386.65
2.800kr.2.95138kr.8,263.86
5.600kr.2.80029kr.15,681.62
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250