330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1H331MPD1TD

DigiKey Part Number
493-UHW1H331MPD1TDCT-ND - Cut Tape (CT)
UHW1H331MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1H331MPD1TD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H331MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.52000kr.9.52
10kr.6.12800kr.61.28
50kr.4.71700kr.235.85
100kr.4.27020kr.427.02
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.50242kr.1,751.21
1.000kr.3.26052kr.3,260.52
1.500kr.3.13844kr.4,707.66
2.500kr.3.00237kr.7,505.93
3.500kr.2.92238kr.10,228.33
5.000kr.2.84512kr.14,225.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.52000
Unit Price with VAT:kr.11.90000