



UHW1H152MHD | |
|---|---|
DigiKey Part Number | 493-6908-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H152MHD |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H152MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.286 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.81 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.13.85500 | kr.138.55 |
| 50 | kr.11.03720 | kr.551.86 |
| 100 | kr.10.14840 | kr.1,014.84 |
| 500 | kr.8.62016 | kr.4,310.08 |
| 1.000 | kr.8.13951 | kr.8,139.51 |
| 2.500 | kr.7.62692 | kr.19,067.30 |
| 5.000 | kr.7.34148 | kr.36,707.40 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |

