



UHW1E222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1E222MHD1TOCT-ND - Cut Tape (CT) UHW1E222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E222MHD1TO |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.21200 | kr.92.12 |
| 50 | kr.7.21120 | kr.360.56 |
| 100 | kr.6.57900 | kr.657.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.47370 | kr.2,736.85 |
| 1.000 | kr.5.13255 | kr.5,132.55 |
| 1.500 | kr.4.96046 | kr.7,440.69 |
| 2.500 | kr.4.76864 | kr.11,921.60 |
| 3.500 | kr.4.65593 | kr.16,295.75 |
| 5.000 | kr.4.54706 | kr.22,735.30 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

