



UHW1C472MHD6 | |
|---|---|
DigiKey Part Number | 493-6913-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C472MHD6 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C472MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.048 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.45000 | kr.15.45 |
| 10 | kr.10.19800 | kr.101.98 |
| 50 | kr.8.01500 | kr.400.75 |
| 100 | kr.7.32470 | kr.732.47 |
| 500 | kr.6.13808 | kr.3,069.04 |
| 1.000 | kr.5.76451 | kr.5,764.51 |
| 2.500 | kr.5.36609 | kr.13,415.23 |
| 5.000 | kr.5.12349 | kr.25,617.45 |
| Unit Price without VAT: | kr.15.45000 |
|---|---|
| Unit Price with VAT: | kr.19.31250 |

