



UKL1C151KPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C151KPDANATDCT-ND - Cut Tape (CT) UKL1C151KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151KPDANATD |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151KPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.14040 | kr.107.02 |
| 100 | kr.1.91210 | kr.191.21 |
| 500 | kr.1.51856 | kr.759.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39442 | kr.1,394.42 |
| 2.000 | kr.1.29118 | kr.2,582.36 |
| 3.000 | kr.1.23907 | kr.3,717.21 |
| 5.000 | kr.1.18096 | kr.5,904.80 |
| 7.000 | kr.1.14682 | kr.8,027.74 |
| 10.000 | kr.1.11383 | kr.11,138.30 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

