



UHW0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHW0J103MHD1TNCT-ND - Cut Tape (CT) UHW0J103MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J103MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2385 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J103 | Panasonic Industry | 449 | P122340-ND | kr.18.65000 | Parametric Equivalent |
| EEU-FS0J103B | Panasonic Industry | 990 | P122280CT-ND | kr.19.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.94000 | kr.14.94 |
| 10 | kr.9.83300 | kr.98.33 |
| 50 | kr.7.71640 | kr.385.82 |
| 100 | kr.7.04780 | kr.704.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.33284 | kr.1,583.21 |
| 500 | kr.5.89682 | kr.2,948.41 |
| 750 | kr.5.67687 | kr.4,257.65 |
| 1.250 | kr.5.43168 | kr.6,789.60 |
| 1.750 | kr.5.28755 | kr.9,253.21 |
| 2.500 | kr.5.14833 | kr.12,870.82 |
| Unit Price without VAT: | kr.14.94000 |
|---|---|
| Unit Price with VAT: | kr.18.67500 |

