



UHV1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1V331MPD1TDCT-ND - Cut Tape (CT) UHV1V331MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 680 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.02500 | kr.40.25 |
| 50 | kr.3.04780 | kr.152.39 |
| 100 | kr.2.73850 | kr.273.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.12512 | kr.1,062.56 |
| 1.000 | kr.1.96340 | kr.1,963.40 |
| 1.500 | kr.1.88172 | kr.2,822.58 |
| 2.500 | kr.1.79065 | kr.4,476.62 |
| 3.500 | kr.1.73713 | kr.6,079.95 |
| 5.000 | kr.1.68541 | kr.8,427.05 |
| 6.000 | kr.1.66082 | kr.9,964.92 |
| 12.000 | kr.1.57760 | kr.18,931.20 |
| 12.500 | kr.1.57316 | kr.19,664.50 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

