



UHV1V271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1V271MPD1TACT-ND - Cut Tape (CT) UHV1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V271MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V271MPD | Nichicon | 2.173 | 493-16313-ND | kr.4.12000 | Parametric Equivalent |
| UHV1V271MPD1TD | Nichicon | 1.990 | 493-UHV1V271MPD1TDCT-ND | kr.4.50000 | Parametric Equivalent |
| EEU-FR1V271L | Panasonic Industry | 3.086 | P14437-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.81500 | kr.28.15 |
| 50 | kr.2.10360 | kr.105.18 |
| 100 | kr.1.87920 | kr.187.92 |
| 500 | kr.1.49142 | kr.745.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36906 | kr.1,369.06 |
| 2.000 | kr.1.26734 | kr.2,534.68 |
| 3.000 | kr.1.21597 | kr.3,647.91 |
| 5.000 | kr.1.15871 | kr.5,793.55 |
| 7.000 | kr.1.12506 | kr.7,875.42 |
| 10.000 | kr.1.09255 | kr.10,925.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

