1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHV1V122MHD

DigiKey Part Number
493-15309-ND
Manufacturer
Manufacturer Product Number
UHV1V122MHD
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V122MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.914 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Part Status
Not For New Designs
Impedance
14 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V122MHDNichicon1.515493-1590-NDkr.10.65000Similar
UHE1V122MHD6Nichicon6.776493-1591-NDkr.11.98000Similar
UHW1V122MHDNichicon273493-6926-NDkr.11.60000Parametric Equivalent
UHW1V122MHD1TONichicon321493-UHW1V122MHD1TOCT-NDkr.14.01000Parametric Equivalent
EEU-FM1V122LPanasonic Industry6.151P12406-NDkr.10.71000Similar
In-Stock: 373
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.6.80900kr.68.09
50kr.5.26720kr.263.36
100kr.4.77910kr.477.91
500kr.3.93954kr.1,969.77
1.000kr.3.67523kr.3,675.23
2.500kr.3.39317kr.8,482.92
5.000kr.3.22134kr.16,106.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000