UVZ & UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ & UHV Series

UHV1V122MHD1TO

DigiKey Part Number
493-UHV1V122MHD1TOCT-ND - Cut Tape (CT)
UHV1V122MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V122MHD1TO
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V122MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.914 A @ 120 Hz
Ripple Current @ High Frequency
3.19 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
10kr.6.86700kr.68.67
50kr.5.33120kr.266.56
100kr.4.84540kr.484.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.34976kr.1,674.88
1.000kr.3.12070kr.3,120.70
1.500kr.3.00510kr.4,507.65
2.500kr.2.87629kr.7,190.73
3.500kr.2.80057kr.9,802.00
5.000kr.2.72741kr.13,637.05
12.500kr.2.56868kr.32,108.50
25.000kr.2.50240kr.62,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000