Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




| UHV1V102MHD | |
|---|---|
| DigiKey Part Number | 493-14473-ND | 
| Manufacturer | |
| Manufacturer Product Number | UHV1V102MHD | 
| Description | CAP ALUM 1000UF 20% 35V RADIAL | 
| Customer Reference | |
| Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UHV1V102MHD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 6000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.752 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.92 A @ 100 kHz | |
| Impedance | 16 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.866" (22.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 | 
| 10 | kr.4.52500 | kr.45.25 | 
| 50 | kr.3.44700 | kr.172.35 | 
| 100 | kr.3.10660 | kr.310.66 | 
| 500 | kr.2.51942 | kr.1,259.71 | 
| 1.000 | kr.2.33440 | kr.2,334.40 | 
| 2.500 | kr.2.13696 | kr.5,342.40 | 
| 5.000 | kr.2.01665 | kr.10,083.25 | 
| Unit Price without VAT: | kr.7.10000 | 
|---|---|
| Unit Price with VAT: | kr.8.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark