UHV1V101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.304
Unit Price: kr.2.56000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.62820
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 44.436
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.1.47000
Datasheet
UHV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHV SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1V101MED1TD

DigiKey Part Number
493-17632-1-ND - Cut Tape (CT)
493-17632-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1V101MED1TD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1V101MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes