

UHV1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHV1E331MPD1TACT-ND - Cut Tape (CT) UHV1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.42600 | kr.24.26 |
| 50 | kr.1.80740 | kr.90.37 |
| 100 | kr.1.61090 | kr.161.09 |
| 500 | kr.1.27168 | kr.635.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16467 | kr.1,164.67 |
| 2.000 | kr.1.07571 | kr.2,151.42 |
| 3.000 | kr.1.03083 | kr.3,092.49 |
| 5.000 | kr.0.98075 | kr.4,903.75 |
| 7.000 | kr.0.95131 | kr.6,659.17 |
| 10.000 | kr.0.92287 | kr.9,228.70 |
| 25.000 | kr.0.86114 | kr.21,528.50 |
| 50.000 | kr.0.82355 | kr.41,177.50 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

