330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E331MPD1TA

DigiKey Part Number
493-UHV1E331MPD1TACT-ND - Cut Tape (CT)
UHV1E331MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E331MPD1TA
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E331MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1E331MPDNichicon696493-16800-NDkr.3.99000Parametric Equivalent
UHW1E331MPDNichicon0UHW1E331MPD-NDkr.1.72699Parametric Equivalent
25YXJ330M8X11.5Rubycon7.50525YXJ330M8X11.5-NDkr.3.11000Parametric Equivalent
25YXJ330MT78X11.5Rubycon025YXJ330MT78X11.5-NDkr.0.67315Parametric Equivalent
25ZLH330MEFC8X11.5Rubycon7.0481189-1875-NDkr.3.04000Parametric Equivalent
In-Stock: 2.487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.49200kr.24.92
50kr.1.85760kr.92.88
100kr.1.65600kr.165.60
500kr.1.30768kr.653.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.19769kr.1,197.69
2.000kr.1.10624kr.2,212.48
3.000kr.1.06005kr.3,180.15
5.000kr.1.00855kr.5,042.75
7.000kr.0.97829kr.6,848.03
10.000kr.0.94904kr.9,490.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750