1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E122MHD

DigiKey Part Number
493-16797-ND
Manufacturer
Manufacturer Product Number
UHV1E122MHD
Description
CAP ALUM 1200UF 20% 25V RADIAL
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E122MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.485 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.475 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1E122MHDNichicon222493-1560-NDkr.10.33000Similar
UHV1E122MHD1TONichicon472493-UHV1E122MHD1TOCT-NDkr.9.89000Parametric Equivalent
EEU-FR1E122LPanasonic Industry0P14426-NDkr.9.26000Similar
EEU-FR1E122LBPanasonic Industry91P15351CT-NDkr.9.38000Similar
EKY-250ELL122MM15SChemi-Con96565-EKY-250ELL122MM15S-NDkr.12.49000Similar
In-Stock: 1.001
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.6.39100kr.63.91
50kr.4.93000kr.246.50
100kr.4.46780kr.446.78
500kr.3.67326kr.1,836.63
1.000kr.3.42297kr.3,422.97
3.000kr.3.11013kr.9,330.39
5.000kr.2.99318kr.14,965.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250