3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1A332MHD1TO

DigiKey Part Number
493-UHV1A332MHD1TOCT-ND - Cut Tape (CT)
UHV1A332MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1A332MHD1TO
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1A332MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.0438 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.725 A @ 100 kHz
Part Status
Not For New Designs
Impedance
16 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1A332MHDNichicon530493-15288-NDkr.10.33000Parametric Equivalent
UHW1A332MHDNichicon665493-6843-NDkr.8.94000Parametric Equivalent
UHW1A332MHD1TONichicon470493-UHW1A332MHD1TOCT-NDkr.12.24000Parametric Equivalent
10YXJ3300M12.5X20Rubycon50710YXJ3300M12.5X20-NDkr.7.10000Parametric Equivalent
10YXJ3300MG412.5X20Rubycon010YXJ3300MG412.5X20-NDkr.1.90574Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.08000kr.10.08
10kr.6.53000kr.65.30
50kr.5.04160kr.252.08
100kr.4.57110kr.457.11
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.76164kr.1,880.82
1.000kr.3.50665kr.3,506.65
1.500kr.3.37795kr.5,066.92
2.500kr.3.23454kr.8,086.35
3.500kr.3.15024kr.11,025.84
5.000kr.3.06879kr.15,343.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.08000
Unit Price with VAT:kr.12.60000