680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J681MPD1TD

DigiKey Part Number
493-UHV0J681MPD1TDCT-ND - Cut Tape (CT)
UHV0J681MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J681MPD1TD
Description
CAP ALUM 680UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J681MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE0J681MPD1AANichicon0UHE0J681MPD1AA-NDkr.0.90680Parametric Equivalent
UHE0J681MPD1TANichicon1.983493-UHE0J681MPD1TACT-NDkr.4.04000Parametric Equivalent
UHE0J681MPD1TDNichicon1.944493-UHE0J681MPD1TDCT-NDkr.4.04000Parametric Equivalent
UHV0J681MPDNichicon87493-16312-NDkr.3.59000Parametric Equivalent
UHV0J681MPD1TANichicon1.948493-UHV0J681MPD1TACT-NDkr.4.42000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75000kr.27.50
50kr.2.05640kr.102.82
100kr.1.83580kr.183.58
500kr.1.45508kr.727.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.33495kr.1,334.95
2.000kr.1.23499kr.2,469.98
3.000kr.1.18453kr.3,553.59
5.000kr.1.12829kr.5,641.45
7.000kr.1.09522kr.7,666.54
10.000kr.1.06327kr.10,632.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500