2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J222MPD1TD

DigiKey Part Number
493-UHV0J222MPD1TDCT-ND - Cut Tape (CT)
UHV0J222MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J222MPD1TD
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J222MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV0J222MPDNichicon1.874493-15275-NDkr.7.48000Parametric Equivalent
UHW0J222MPDNichicon0493-6805-NDkr.6.85000Parametric Equivalent
UHW0J222MPD1TDNichicon893493-UHW0J222MPD1TDCT-NDkr.9.19000Parametric Equivalent
10YXJ2200M10X20Rubycon1.6301189-1068-NDkr.4.06000Parametric Equivalent
10ZLH2200MEFC10X20Rubycon010ZLH2200MEFC10X20-NDkr.1.49751Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.51900kr.35.19
50kr.2.65400kr.132.70
100kr.2.37940kr.237.94
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.90682kr.953.41
1.000kr.1.75777kr.1,757.77
1.500kr.1.68251kr.2,523.76
2.500kr.1.59857kr.3,996.43
3.500kr.1.54924kr.5,422.34
5.000kr.1.50157kr.7,507.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500