



UHE2A820MPD | |
|---|---|
DigiKey Part Number | 493-1666-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A820MPD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A820MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 362.6 mA @ 120 Hz |
Packaging Bulk | Impedance 210 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18300 | kr.31.83 |
| 50 | kr.2.39020 | kr.119.51 |
| 200 | kr.1.92990 | kr.385.98 |
| 600 | kr.1.66817 | kr.1,000.90 |
| 1.000 | kr.1.57010 | kr.1,570.10 |
| 2.600 | kr.1.41899 | kr.3,689.37 |
| 5.000 | kr.1.33571 | kr.6,678.55 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

