HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A470MPD1TD

DigiKey Part Number
493-14555-1-ND - Cut Tape (CT)
493-14555-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A470MPD1TD
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A470MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
178.75 mA @ 120 Hz
Ripple Current @ High Frequency
325 mA @ 100 kHz
Impedance
430 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29100kr.22.91
50kr.1.70240kr.85.12
100kr.1.51620kr.151.62
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.10836kr.554.18
1.000kr.1.00192kr.1,001.92
1.500kr.0.97937kr.1,469.05
2.500kr.0.95618kr.2,390.45
3.500kr.0.95027kr.3,325.94
5.000kr.0.91773kr.4,588.65
6.000kr.0.90226kr.5,413.56
12.000kr.0.86492kr.10,379.04
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750