330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE2A331MHD6TN

DigiKey Part Number
493-UHE2A331MHD6TNCT-ND - Cut Tape (CT)
UHE2A331MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE2A331MHD6TN
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A331MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.40000kr.16.40
10kr.10.84700kr.108.47
50kr.8.54160kr.427.08
100kr.7.81440kr.781.44
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.6.72940kr.1,682.35
500kr.6.27208kr.3,136.04
750kr.6.04120kr.4,530.90
1.250kr.5.78391kr.7,229.89
1.750kr.5.63268kr.9,857.19
2.500kr.5.48659kr.13,716.47
Manufacturers Standard Package
Unit Price without VAT:kr.16.40000
Unit Price with VAT:kr.20.50000