



UHE2A331MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE2A331MHD6TNCT-ND - Cut Tape (CT) UHE2A331MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A331MHD6TN |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A331MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.40000 | kr.16.40 |
| 10 | kr.10.84700 | kr.108.47 |
| 50 | kr.8.54160 | kr.427.08 |
| 100 | kr.7.81440 | kr.781.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.72940 | kr.1,682.35 |
| 500 | kr.6.27208 | kr.3,136.04 |
| 750 | kr.6.04120 | kr.4,530.90 |
| 1.250 | kr.5.78391 | kr.7,229.89 |
| 1.750 | kr.5.63268 | kr.9,857.19 |
| 2.500 | kr.5.48659 | kr.13,716.47 |
| Unit Price without VAT: | kr.16.40000 |
|---|---|
| Unit Price with VAT: | kr.20.50000 |

