330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A331MHD6

DigiKey Part Number
493-1679-ND
Manufacturer
Manufacturer Product Number
UHE2A331MHD6
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A331MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.318
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
10kr.10.40400kr.104.04
50kr.8.18160kr.409.08
100kr.7.48000kr.748.00
500kr.6.27208kr.3,136.04
1.000kr.5.89200kr.5,892.00
2.500kr.5.48659kr.13,716.47
5.000kr.5.23977kr.26,198.85
Manufacturers Standard Package
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750