



UHE2A331MHD | |
|---|---|
DigiKey Part Number | 493-1678-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A331MHD |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A331MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 896 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Impedance | 71 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.17000 | kr.15.17 |
| 10 | kr.9.92800 | kr.99.28 |
| 50 | kr.7.86260 | kr.393.13 |
| 100 | kr.7.18360 | kr.718.36 |
| 500 | kr.6.52040 | kr.3,260.20 |
| 1.000 | kr.5.64612 | kr.5,646.12 |
| 2.500 | kr.5.25357 | kr.13,133.92 |
| 5.000 | kr.5.01459 | kr.25,072.95 |
| Unit Price without VAT: | kr.15.17000 |
|---|---|
| Unit Price with VAT: | kr.18.96250 |

