



UHE2A271MHD6 | |
|---|---|
DigiKey Part Number | 493-1677-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A271MHD6 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A271MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.56000 | kr.12.56 |
| 10 | kr.8.20500 | kr.82.05 |
| 50 | kr.6.38820 | kr.319.41 |
| 100 | kr.5.81450 | kr.581.45 |
| 500 | kr.4.82866 | kr.2,414.33 |
| 1.000 | kr.4.51828 | kr.4,518.28 |
| 2.500 | kr.4.18712 | kr.10,467.80 |
| 5.000 | kr.3.98540 | kr.19,927.00 |
| Unit Price without VAT: | kr.12.56000 |
|---|---|
| Unit Price with VAT: | kr.15.70000 |

