



UHE2A270MPD | |
|---|---|
DigiKey Part Number | 493-1661-ND |
Manufacturer | |
Manufacturer Product Number | UHE2A270MPD |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A270MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.25100 | kr.22.51 |
| 50 | kr.1.67120 | kr.83.56 |
| 200 | kr.1.33330 | kr.266.66 |
| 600 | kr.1.14078 | kr.684.47 |
| 1.000 | kr.1.06854 | kr.1,068.54 |
| 2.600 | kr.0.95724 | kr.2,488.82 |
| 5.000 | kr.0.89585 | kr.4,479.25 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

