56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1V560MED1TD

DigiKey Part Number
493-16310-1-ND - Cut Tape (CT)
493-16310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1V560MED1TD
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V560MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
238 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50ZLH56MEFCTA6.3X11Rubycon050ZLH56MEFCTA6.3X11-NDkr.0.51855Upgrade
50ZLJ56MTA6.3X11Rubycon050ZLJ56MTA6.3X11-NDkr.0.71931Upgrade
50ZLH56MEFC6.3X11Rubycon28.2101189-3015-NDkr.2.09000Parametric Equivalent
50ZLH56MEFCT16.3X11Rubycon050ZLH56MEFCT16.3X11-NDkr.0.51855Parametric Equivalent
50ZLJ56M6.3X11Rubycon3.7881189-2333-NDkr.2.79000Parametric Equivalent
In-Stock: 3.750
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
50kr.1.09040kr.54.52
100kr.0.96430kr.96.43
500kr.0.74496kr.372.48
1.000kr.0.67565kr.675.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.59527kr.1,190.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250