



UHE1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-14553-1-ND - Cut Tape (CT) 493-14553-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.62200 | kr.36.22 |
| 50 | kr.2.73200 | kr.136.60 |
| 100 | kr.2.45050 | kr.245.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.96530 | kr.982.65 |
| 1.000 | kr.1.81230 | kr.1,812.30 |
| 1.500 | kr.1.73506 | kr.2,602.59 |
| 2.500 | kr.1.64888 | kr.4,122.20 |
| 3.500 | kr.1.59823 | kr.5,593.81 |
| 5.000 | kr.1.54930 | kr.7,746.50 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

