



UHE1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15260-1-ND - Cut Tape (CT) 493-15260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 847 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.11200 | kr.31.12 |
| 50 | kr.2.36880 | kr.118.44 |
| 100 | kr.2.12060 | kr.212.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.75770 | kr.878.85 |
| 1.000 | kr.1.61766 | kr.1,617.66 |
| 1.500 | kr.1.54693 | kr.2,320.39 |
| 2.500 | kr.1.46810 | kr.3,670.25 |
| 3.500 | kr.1.42175 | kr.4,976.12 |
| 5.000 | kr.1.37695 | kr.6,884.75 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

