



UHE1V271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1V271MPD1TACT-ND - Cut Tape (CT) UHE1V271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V271MPD1TA |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.41800 | kr.34.18 |
| 50 | kr.2.57540 | kr.128.77 |
| 100 | kr.2.30910 | kr.230.91 |
| 500 | kr.1.84998 | kr.924.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.70528 | kr.1,705.28 |
| 2.000 | kr.1.58499 | kr.3,169.98 |
| 3.000 | kr.1.52429 | kr.4,572.87 |
| 5.000 | kr.1.45663 | kr.7,283.15 |
| 7.000 | kr.1.41685 | kr.9,917.95 |
| 10.000 | kr.1.37843 | kr.13,784.30 |
| 12.000 | kr.1.36017 | kr.16,322.04 |
| 24.000 | kr.1.29834 | kr.31,160.16 |
| 25.000 | kr.1.29505 | kr.32,376.25 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

