820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1J821MHD

DigiKey Part Number
493-1652-ND
Manufacturer
Manufacturer Product Number
UHE1J821MHD
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J821MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.238 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Active
Impedance
54 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1J821MHD6Nichicon200493-1653-NDkr.14.01000Similar
EEU-FR1J821Panasonic Industry199P15419-NDkr.18.01000Direct
In-Stock: 204
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.9.06000kr.90.60
50kr.7.08680kr.354.34
300kr.5.68443kr.1,705.33
600kr.5.29792kr.3,178.75
1.200kr.4.97679kr.5,972.15
2.700kr.4.66941kr.12,607.41
5.100kr.4.47104kr.22,802.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500