HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1J471MHD6TN

DigiKey Part Number
493-15253-1-ND - Cut Tape (CT)
493-15253-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J471MHD6TN
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J471MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
847.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.13 A @ 100 kHz
Impedance
91 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.73300kr.67.33
50kr.5.21220kr.260.61
100kr.4.73090kr.473.09
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.21632kr.1,054.08
500kr.3.90260kr.1,951.30
750kr.3.74425kr.2,808.19
1.250kr.3.56762kr.4,459.52
1.750kr.3.46379kr.6,061.63
2.500kr.3.36353kr.8,408.82
3.000kr.3.31584kr.9,947.52
6.000kr.3.15443kr.18,926.58
6.250kr.3.14584kr.19,661.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250