



UHE1J471MHD6TN | |
|---|---|
DigiKey Part Number | 493-15253-1-ND - Cut Tape (CT) 493-15253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J471MHD6TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J471MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 847.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.13 A @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 10 | kr.6.73300 | kr.67.33 |
| 50 | kr.5.21220 | kr.260.61 |
| 100 | kr.4.73090 | kr.473.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.21632 | kr.1,054.08 |
| 500 | kr.3.90260 | kr.1,951.30 |
| 750 | kr.3.74425 | kr.2,808.19 |
| 1.250 | kr.3.56762 | kr.4,459.52 |
| 1.750 | kr.3.46379 | kr.6,061.63 |
| 2.500 | kr.3.36353 | kr.8,408.82 |
| 3.000 | kr.3.31584 | kr.9,947.52 |
| 6.000 | kr.3.15443 | kr.18,926.58 |
| 6.250 | kr.3.14584 | kr.19,661.50 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |

