



UHE1H561MHD6TN | |
|---|---|
DigiKey Part Number | 493-15248-1-ND - Cut Tape (CT) 493-15248-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H561MHD6TN |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H561MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.448 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.6.51100 | kr.65.11 |
| 50 | kr.5.02880 | kr.251.44 |
| 100 | kr.4.55970 | kr.455.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.05784 | kr.1,014.46 |
| 500 | kr.3.75164 | kr.1,875.82 |
| 750 | kr.3.59707 | kr.2,697.80 |
| 1.250 | kr.3.42477 | kr.4,280.96 |
| 1.750 | kr.3.32346 | kr.5,816.05 |
| 2.500 | kr.3.22562 | kr.8,064.05 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

