



UHE1H471MHD3TN | |
|---|---|
DigiKey Part Number | 493-14549-1-ND - Cut Tape (CT) 493-14549-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H471MHD3TN |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H471MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.268 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.10700 | kr.71.07 |
| 50 | kr.5.50820 | kr.275.41 |
| 100 | kr.5.00160 | kr.500.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.46056 | kr.1,115.14 |
| 500 | kr.4.13052 | kr.2,065.26 |
| 750 | kr.3.96393 | kr.2,972.95 |
| 1.250 | kr.3.77823 | kr.4,722.79 |
| 1.750 | kr.3.66909 | kr.6,420.91 |
| 2.500 | kr.3.56359 | kr.8,908.98 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

