



UHE1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-15240-1-ND - Cut Tape (CT) 493-15240-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.29760 | kr.114.88 |
| 100 | kr.2.05540 | kr.205.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.63750 | kr.818.75 |
| 1.000 | kr.1.50556 | kr.1,505.56 |
| 1.500 | kr.1.43897 | kr.2,158.45 |
| 2.500 | kr.1.36467 | kr.3,411.68 |
| 3.500 | kr.1.32100 | kr.4,623.50 |
| 5.000 | kr.1.27880 | kr.6,394.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

