



UHE1E331MPD6TD | |
|---|---|
DigiKey Part Number | 493-17399-1-ND - Cut Tape (CT) 493-17399-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E331MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 865 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47600 | kr.24.76 |
| 50 | kr.1.84160 | kr.92.08 |
| 100 | kr.1.64090 | kr.164.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29436 | kr.647.18 |
| 1.000 | kr.1.18498 | kr.1,184.98 |
| 1.500 | kr.1.12975 | kr.1,694.62 |
| 2.500 | kr.1.06815 | kr.2,670.38 |
| 3.500 | kr.1.03192 | kr.3,611.72 |
| 5.000 | kr.0.99691 | kr.4,984.55 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

