



UHE1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-15236-1-ND - Cut Tape (CT) 493-15236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.53560 | kr.76.78 |
| 100 | kr.1.36370 | kr.136.37 |
| 500 | kr.1.06842 | kr.534.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97516 | kr.975.16 |
| 2.000 | kr.0.89752 | kr.1,795.04 |
| 3.000 | kr.0.85833 | kr.2,574.99 |
| 5.000 | kr.0.81464 | kr.4,073.20 |
| 7.000 | kr.0.78895 | kr.5,522.65 |
| 10.000 | kr.0.76412 | kr.7,641.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

