



UHE1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-15229-1-ND - Cut Tape (CT) 493-15229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.59060 | kr.129.53 |
| 100 | kr.2.32170 | kr.232.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.85864 | kr.929.32 |
| 1.000 | kr.1.71262 | kr.1,712.62 |
| 1.500 | kr.1.63889 | kr.2,458.34 |
| 2.500 | kr.1.55667 | kr.3,891.68 |
| 3.500 | kr.1.50832 | kr.5,279.12 |
| 5.000 | kr.1.46162 | kr.7,308.10 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

