UHE1A822MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 95
Unit Price: kr.19.04000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.31723
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.24.29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 141
Unit Price: kr.17.05000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 866
Unit Price: kr.19.74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.07830
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A822MHD

DigiKey Part Number
493-1514-ND
Manufacturer
Manufacturer Product Number
UHE1A822MHD
Description
CAP ALUM 8200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A822MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.888 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A822MHDNichicon95493-1763-NDkr.19.04000Direct
UHE1A822MHD6Nichicon0493-1515-NDkr.7.31723Similar
UHW1A822MHDNichicon0493-6851-NDkr.24.29000Parametric Equivalent
EKYA160ELL822MLN3SChemi-Con141565-EKYA160ELL822MLN3S-NDkr.17.05000Parametric Equivalent
EKYB100ELL822MLN3SChemi-Con866565-EKYB100ELL822MLN3S-NDkr.19.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.7.22320kr.2,166.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.22320
Unit Price with VAT:kr.9.02900