



UHE1A682MHD | |
|---|---|
DigiKey Part Number | 493-1512-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A682MHD |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.10.06800 | kr.100.68 |
| 50 | kr.7.90860 | kr.395.43 |
| 100 | kr.7.22760 | kr.722.76 |
| 500 | kr.6.05584 | kr.3,027.92 |
| 1.000 | kr.5.68704 | kr.5,687.04 |
| 2.500 | kr.5.29372 | kr.13,234.30 |
| 5.000 | kr.5.05424 | kr.25,271.20 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

