HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES

UHE1A122MPD1TD

DigiKey Part Number
493-15222-1-ND - Cut Tape (CT)
493-15222-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A122MPD1TD
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A122MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.44000kr.5.44
10kr.3.41800kr.34.18
50kr.2.57540kr.128.77
100kr.2.30910kr.230.91
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.84998kr.924.99
1.000kr.1.70528kr.1,705.28
1.500kr.1.63225kr.2,448.38
2.500kr.1.55080kr.3,877.00
3.500kr.1.50290kr.5,260.15
5.000kr.1.45663kr.7,283.15
6.000kr.1.43464kr.8,607.84
12.000kr.1.36017kr.16,322.04
12.500kr.1.35620kr.16,952.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.44000
Unit Price with VAT:kr.6.80000