



UHE0J821MPD1TD | |
|---|---|
DigiKey Part Number | 493-15220-1-ND - Cut Tape (CT) 493-15220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J821MPD1TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J821MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.89700 | kr.94.85 |
| 100 | kr.1.69090 | kr.169.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.33634 | kr.668.17 |
| 1.000 | kr.1.22432 | kr.1,224.32 |
| 1.500 | kr.1.16783 | kr.1,751.74 |
| 2.500 | kr.1.10476 | kr.2,761.90 |
| 3.500 | kr.1.06767 | kr.3,736.84 |
| 5.000 | kr.1.03185 | kr.5,159.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

