



UHE0J472MHD | |
|---|---|
DigiKey Part Number  | 493-1478-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UHE0J472MHD  | 
Description  | CAP ALUM 4700UF 20% 6.3V RADIAL  | 
Manufacturer Standard Lead Time  | 43 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UHE0J472MHD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 8000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 2.12 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.65 A @ 100 kHz  | |
Impedance  | 24 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 1.240" (31.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 | 
| 10 | kr.6.44500 | kr.64.45 | 
| 50 | kr.4.97660 | kr.248.83 | 
| 100 | kr.4.51330 | kr.451.33 | 
| 500 | kr.3.71636 | kr.1,858.18 | 
| 1.000 | kr.3.46528 | kr.3,465.28 | 
| 2.500 | kr.3.19739 | kr.7,993.47 | 
| 5.000 | kr.3.03421 | kr.15,171.05 | 
| Unit Price without VAT: | kr.9.92000 | 
|---|---|
| Unit Price with VAT: | kr.12.40000 | 

