



UHD1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-17620-1-ND - Cut Tape (CT) 493-17620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 506.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 724 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H101MPD1TA | Nichicon | 639 | 493-UHE1H101MPD1TACT-ND | kr.3.93000 | Upgrade |
| UHD1H101MPD | Nichicon | 2.550 | 493-14468-ND | kr.3.74000 | Parametric Equivalent |
| UHD1H101MPD1TA | Nichicon | 1.931 | 493-UHD1H101MPD1TACT-ND | kr.5.20000 | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | kr.3.11000 | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.74360 | kr.87.18 |
| 100 | kr.1.55270 | kr.155.27 |
| 500 | kr.1.22286 | kr.611.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11863 | kr.1,118.63 |
| 2.000 | kr.1.03203 | kr.2,064.06 |
| 3.000 | kr.0.98828 | kr.2,964.84 |
| 5.000 | kr.0.93951 | kr.4,697.55 |
| 7.000 | kr.0.91084 | kr.6,375.88 |
| 10.000 | kr.0.88314 | kr.8,831.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

