



UHD1E331MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1E331MPD6TDCT-ND - Cut Tape (CT) UHD1E331MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E331MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.04220 | kr.102.11 |
| 100 | kr.1.82230 | kr.182.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.44354 | kr.721.77 |
| 1.000 | kr.1.32400 | kr.1,324.00 |
| 1.500 | kr.1.26367 | kr.1,895.51 |
| 2.500 | kr.1.19636 | kr.2,990.90 |
| 3.500 | kr.1.15681 | kr.4,048.83 |
| 5.000 | kr.1.11858 | kr.5,592.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

